Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC541PWR

DigiKey Part Number
296-8335-2-ND - Tape & Reel (TR)
296-8335-1-ND - Cut Tape (CT)
296-8335-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HC541PWR
Description
IC BUFF 2V/6V 20-TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74HC541PWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
7.8mA, 7.8mA
Series
Voltage - Supply
2V ~ 6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Number of Elements
1
Supplier Device Package
20-TSSOP
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30 295
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,07000 Kč14,07 Kč
1010,01600 Kč100,16 Kč
258,99560 Kč224,89 Kč
1007,85960 Kč785,96 Kč
2507,32076 Kč1 830,19 Kč
5006,99528 Kč3 497,64 Kč
1 0006,87517 Kč6 875,17 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0006,50697 Kč13 013,94 Kč
4 0006,32549 Kč25 301,96 Kč
6 0006,23462 Kč37 407,72 Kč
10 0006,13396 Kč61 339,60 Kč
14 0006,07508 Kč85 051,12 Kč
20 0006,01847 Kč120 369,40 Kč
Manufacturers Standard Package
Unit Price without VAT:14,07000 Kč
Unit Price with VAT:17,02470 Kč