
MM74HC540MTC | |
|---|---|
DigiKey Part Number | MM74HC540MTCFS-ND |
Manufacturer | |
Manufacturer Product Number | MM74HC540MTC |
Description | IC BUFF 2V/6V 20-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MM74HC540MTC Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 7.8mA, 7.8mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM74HC540MTCX | onsemi | 525 | MM74HC540MTCXCT-ND | 13,02000 Kč | MFR Recommended |
| MC74HC540ADTR2G | onsemi | 0 | MC74HC540ADTR2GOSCT-ND | 8,82000 Kč | Similar |
| SN74HC540PW | Texas Instruments | 497 | 296-33940-5-ND | 23,73000 Kč | Direct |
| SN74HC540PWR | Texas Instruments | 10 790 | 296-31814-1-ND | 15,33000 Kč | Direct |
| SN74HC540PWT | Texas Instruments | 1 046 | 296-SN74HC540PWTCT-ND | 23,73000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 10 | 10,52000 Kč | 105,20 Kč |
| 75 | 8,48320 Kč | 636,24 Kč |
| 150 | 8,00587 Kč | 1 200,88 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |

