Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM74HC540MTCX

DigiKey Part Number
MM74HC540MTCXTR-ND - Tape & Reel (TR)
MM74HC540MTCXCT-ND - Cut Tape (CT)
MM74HC540MTCXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MM74HC540MTCX
Description
IC BUFF 2V/6V 20-TSSOP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MM74HC540MTCX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
onsemi
Current - Output High, Low
7.8mA, 7.8mA
Series
Voltage - Supply
2V ~ 6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Inverting
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Number of Elements
1
Supplier Device Package
20-TSSOP
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74HC540PWTexas Instruments497296-33940-5-ND23,73000 KčDirect
SN74HC540PWRTexas Instruments10 790296-31814-1-ND15,33000 KčDirect
74HC540DB,112Rochester Electronics, LLC6 8372156-74HC540DB,112-ND32,33692 KčSimilar
In-Stock: 525
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,02000 Kč13,02 Kč
109,28100 Kč92,81 Kč
258,32360 Kč208,09 Kč
1007,26320 Kč726,32 Kč
2506,75800 Kč1 689,50 Kč
5006,45352 Kč3 226,76 Kč
1 0006,31935 Kč6 319,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,93882 Kč14 847,05 Kč
5 0005,77949 Kč28 897,45 Kč
Manufacturers Standard Package
Unit Price without VAT:13,02000 Kč
Unit Price with VAT:15,75420 Kč