74HC540PWJ is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: 8,82000 Kč
Datasheet
Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC540PWJ

DigiKey Part Number
1727-74HC540PWJTR-ND - Tape & Reel (TR)
1727-74HC540PWJCT-ND - Cut Tape (CT)
1727-74HC540PWJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC540PWJ
Description
IC BUFF 2V/6V 20-TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
7.8mA, 7.8mA
Manufacturer
Nexperia USA Inc.
Voltage - Supply
2V ~ 6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Inverting
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Number of Elements
1
Supplier Device Package
20-TSSOP
Number of Bits per Element
8
Base Product Number
Output Type
3-State
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74HC540ADTR2Gonsemi0MC74HC540ADTR2GOSCT-ND8,82000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,34000 Kč11,34 Kč
108,02100 Kč80,21 Kč
257,18120 Kč179,53 Kč
1006,25110 Kč625,11 Kč
2505,80636 Kč1 451,59 Kč
5005,53844 Kč2 769,22 Kč
1 0005,38452 Kč5 384,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,08546 Kč12 713,65 Kč
5 0004,94520 Kč24 726,00 Kč
7 5004,87495 Kč36 562,12 Kč
12 5004,79715 Kč59 964,38 Kč
17 5004,75168 Kč83 154,40 Kč
25 0004,70797 Kč117 699,25 Kč
Manufacturers Standard Package
Unit Price without VAT:11,34000 Kč
Unit Price with VAT:13,72140 Kč