3EZ13D5G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 5 439
Unit Price: 16,80000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 53,35564 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 52,70935 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 170,73825 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 92,80736 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1 841
Unit Price: 6,09000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 1,07506 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 78,57891 Kč

Similar


Microchip Technology
In Stock: 0
Unit Price: 84,39893 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 40,53000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,74104 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 129,99503 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 181,40973 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 66
Unit Price: 3,99000 Kč
Datasheet
Zener Diode 13 V 3 W ±5% Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3EZ13D5G

DigiKey Part Number
3EZ13D5G-ND
Manufacturer
Manufacturer Product Number
3EZ13D5G
Description
DIODE ZENER 13V 3W AXIAL
Customer Reference
Detailed Description
Zener Diode 13 V 3 W ±5% Through Hole Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
500 nA @ 9.9 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Packaging
Bulk
Operating Temperature
-65°C ~ 200°C
Part Status
Obsolete
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
Axial
Power - Max
3 W
Base Product Number
Impedance (Max) (Zzt)
4.5 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5350BRLGonsemi5 4391N5350BRLGOSCT-ND16,80000 KčSimilar
1N4107Microchip Technology01N4107-ND53,35564 KčSimilar
1N4107-1Microchip Technology01N4107-1-ND52,70935 KčSimilar
1N4468Microchip Technology01N4468MS-ND170,73825 KčSimilar
1N4700Microchip Technology01N4700-ND92,80736 KčSimilar
Obsolete
Marketplace Stock: 7 375 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

7 375In Stock
Ships from Rochester Electronics, LLC