1N4468 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 381,57570 Kč

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 477,29290 Kč

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 2 009,09280 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 4 464,75860 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 7 721,40980 Kč
Datasheet
Zener Diode 13 V 1.5 W ±5% Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4468

DigiKey Part Number
1N4468MS-ND
Manufacturer
Manufacturer Product Number
1N4468
Description
DIODE ZENER 13V 1.5W DO204AL
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
Zener Diode 13 V 1.5 W ±5% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
50 nA @ 10.4 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 1 A
Packaging
Bulk
Operating Temperature
-65°C ~ 175°C (TJ)
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-204AL (DO-41)
Power - Max
1.5 W
Base Product Number
Impedance (Max) (Zzt)
8 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4468CMicrochip Technology0150-1N4468C-ND381,57570 KčParametric Equivalent
1N4468DMicrochip Technology0150-1N4468D-ND477,29290 KčParametric Equivalent
JANS1N4468Microchip Technology0JANS1N4468-ND2 009,09280 KčParametric Equivalent
JANS1N4468CMicrochip Technology0JANS1N4468C-ND4 464,75860 KčParametric Equivalent
JANS1N4468DMicrochip Technology0JANS1N4468D-ND7 721,40980 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
120170,73825 Kč20 488,59 Kč
Unit Price without VAT:170,73825 Kč
Unit Price with VAT:206,59328 Kč