Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N6327 | |
|---|---|
DigiKey Part Number | 1N6327-ND |
Manufacturer | |
Manufacturer Product Number | 1N6327 |
Description | DIODE ZENER 13V 500MW DO204AH |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 9.9 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.4 V @ 1 A |
Packaging Bulk | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-204AH (DO-35) |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 8 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N6327D | Microchip Technology | 0 | 150-JAN1N6327D-ND | 21,62210 Kč | Parametric Equivalent |
| JANTX1N6327C | Microchip Technology | 0 | 150-JANTX1N6327C-ND | 25,50940 Kč | Parametric Equivalent |
| JANTX1N6327D | Microchip Technology | 0 | 150-JANTX1N6327D-ND | 34,72370 Kč | Parametric Equivalent |
| JANTXV1N6327D | Microchip Technology | 0 | 150-JANTXV1N6327D-ND | 39,31770 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 113 | 181,40973 Kč | 20 499,30 Kč |
| Unit Price without VAT: | 181,40973 Kč |
|---|---|
| Unit Price with VAT: | 219,50577 Kč |


