JANTX1N6327C is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 534,20590 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 857,89850 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 971,40110 Kč
Datasheet
Zener Diode 13 V 500 mW ±2% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTX1N6327C

DigiKey Part Number
150-JANTX1N6327C-ND
Manufacturer
Manufacturer Product Number
JANTX1N6327C
Description
DIODE ZENER 13V 500MW DO204AH
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
Zener Diode 13 V 500 mW ±2% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
50 nA @ 9.9 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.4 V @ 1 A
Packaging
Bulk
Operating Temperature
-65°C ~ 175°C (TJ)
Part Status
Active
Grade
Military
Voltage - Zener (Nom) (Vz)
Qualification
MIL-PRF-19500/533
Tolerance
±2%
Mounting Type
Through Hole
Power - Max
500 mW
Package / Case
Impedance (Max) (Zzt)
8 Ohms
Supplier Device Package
DO-204AH (DO-35)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JAN1N6327DMicrochip Technology0150-JAN1N6327D-ND534,20590 KčParametric Equivalent
JANTX1N6327DMicrochip Technology0150-JANTX1N6327D-ND857,89850 KčParametric Equivalent
JANTXV1N6327DMicrochip Technology0150-JANTXV1N6327D-ND971,40110 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100630,24660 Kč63 024,66 Kč
Unit Price without VAT:630,24660 Kč
Unit Price with VAT:762,59839 Kč