
1N4743A,133 | |
|---|---|
DigiKey Part Number | 1727-1947-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N4743A,133 |
Description | DIODE ZENER 13V 1W DO41 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 1 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 9.9 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Tape & Box (TB) | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-41 |
Power - Max 1 W | Base Product Number |
Impedance (Max) (Zzt) 10 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,07506 Kč | 5 375,30 Kč |
| 10 000 | 0,97028 Kč | 9 702,80 Kč |
| 15 000 | 0,91683 Kč | 13 752,45 Kč |
| 25 000 | 0,85673 Kč | 21 418,25 Kč |
| 35 000 | 0,82113 Kč | 28 739,55 Kč |
| 50 000 | 0,78652 Kč | 39 326,00 Kč |
| 125 000 | 0,71055 Kč | 88 818,75 Kč |
| 250 000 | 0,66931 Kč | 167 327,50 Kč |
| Unit Price without VAT: | 1,07506 Kč |
|---|---|
| Unit Price with VAT: | 1,30082 Kč |

