RT9078-33GQZ is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


ETEK MICROELECTRONICS
In Stock: 10 000
Unit Price: 1,68000 Kč
Datasheet

Parametric Equivalent


ETEK MICROELECTRONICS
In Stock: 7 000
Unit Price: 2,74000 Kč
Datasheet

Parametric Equivalent


Torex Semiconductor Ltd
In Stock: 8
Unit Price: 12,00000 Kč
Datasheet
RT9073A-15GQZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RT9073A-15GQZ
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

RT9078-33GQZ

DigiKey Part Number
RT9078-33GQZTR-ND - Tape & Reel (TR)
RT9078-33GQZCT-ND - Cut Tape (CT)
RT9078-33GQZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT9078-33GQZ
Description
IC REG LINEAR 3.3V 300MA 4-ZQFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-ZQFN (1x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.22V @ 300mA
Current - Output
Current - Quiescent (Iq)
4 µA
PSRR
75dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
4-XDFN Exposed Pad
Supplier Device Package
4-ZQFN (1x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,05000 Kč5,05 Kč
103,49400 Kč34,94 Kč
253,09000 Kč77,25 Kč
1002,64180 Kč264,18 Kč
2502,42916 Kč607,29 Kč
5002,30034 Kč1 150,17 Kč
1 0002,19446 Kč2 194,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,08286 Kč5 207,15 Kč
5 0002,01554 Kč10 077,70 Kč
7 5001,98184 Kč14 863,80 Kč
12 5001,94448 Kč24 306,00 Kč
17 5001,92265 Kč33 646,38 Kč
25 0001,90165 Kč47 541,25 Kč
62 5001,85644 Kč116 027,50 Kč
Manufacturers Standard Package
Unit Price without VAT:5,05000 Kč
Unit Price with VAT:6,11050 Kč