
ET51633YB | |
|---|---|
DigiKey Part Number | 5997-ET51633YBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ET51633YB |
Description | Low Input LDO 3.3V 300MA |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DFN (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.38V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 70 µA | |
PSRR | 75dB ~ 65dB (1kHz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-DFN (1x1) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,68000 Kč | 1,68 Kč |
| 10 | 1,05300 Kč | 10,53 Kč |
| 100 | 0,63150 Kč | 63,15 Kč |
| 1 000 | 0,48415 Kč | 484,15 Kč |
| 3 000 | 0,44205 Kč | 1 326,15 Kč |
| Unit Price without VAT: | 1,68000 Kč |
|---|---|
| Unit Price with VAT: | 2,03280 Kč |

