
NTSX2102GU8H | |
|---|---|
DigiKey Part Number | 568-10216-2-ND - Tape & Reel (TR) 568-10216-1-ND - Cut Tape (CT) 568-10216-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTSX2102GU8H |
Description | IC XLTR VL BIDIR 8-XQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 50Mbps 8-XQFN (1.4x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | NTSX2102GU8H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 1.65 V ~ 5.5 V | |
Voltage - VCCB | 1.65 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Tri-State | |
Data Rate | 50Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFQFN | |
Supplier Device Package | 8-XQFN (1.4x1.2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,68000 Kč | 9,68 Kč |
| 10 | 7,72500 Kč | 77,25 Kč |
| 25 | 7,44320 Kč | 186,08 Kč |
| 100 | 7,19070 Kč | 719,07 Kč |
| 250 | 7,10648 Kč | 1 776,62 Kč |
| 500 | 7,04376 Kč | 3 521,88 Kč |
| 1 000 | 6,91871 Kč | 6 918,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 6,57813 Kč | 26 312,52 Kč |
| Unit Price without VAT: | 9,68000 Kč |
|---|---|
| Unit Price with VAT: | 11,71280 Kč |











