Voltage Level Translator Bidirectional 1 Circuit 2 Channel 50Mbps 8-XSON (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTSX2102TLH

DigiKey Part Number
568-NTSX2102TLHTR-ND - Tape & Reel (TR)
568-NTSX2102TLHCT-ND - Cut Tape (CT)
568-NTSX2102TLHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTSX2102TLH
Description
IC XLTR VL BIDIR 8-XSON
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 50Mbps 8-XSON (2x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
2
Voltage - VCCA
1.65 V ~ 5.5 V
Voltage - VCCB
1.65 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Open Drain
Data Rate
50Mbps
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
8-XFDFN Exposed Pad
Supplier Device Package
8-XSON (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 895
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,42000 Kč21,42 Kč
1015,45500 Kč154,55 Kč
2513,95120 Kč348,78 Kč
10012,28800 Kč1 228,80 Kč
25011,49516 Kč2 873,79 Kč
50011,01766 Kč5 508,83 Kč
1 00010,71108 Kč10 711,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00010,22939 Kč40 917,56 Kč
8 00010,00594 Kč80 047,52 Kč
12 0009,89407 Kč118 728,84 Kč
20 0009,80103 Kč196 020,60 Kč
Manufacturers Standard Package
Unit Price without VAT:21,42000 Kč
Unit Price with VAT:25,91820 Kč