
ET63333YB | |
|---|---|
DigiKey Part Number | 5997-ET63333YBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ET63333YB |
Description | 0.6uA IQ ,150mA 3.3V LDO |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DFN (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.45V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 900 nA | |
PSRR | 45dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-DFN (1x1) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,74000 Kč | 2,74 Kč |
| 10 | 1,89500 Kč | 18,95 Kč |
| 100 | 1,68400 Kč | 168,40 Kč |
| 1 000 | 1,47350 Kč | 1 473,50 Kč |
| 3 000 | 1,26300 Kč | 3 789,00 Kč |
| Unit Price without VAT: | 2,74000 Kč |
|---|---|
| Unit Price with VAT: | 3,31540 Kč |

