


RT9078-18GQZ | |
|---|---|
DigiKey Part Number | RT9078-18GQZTR-ND - Tape & Reel (TR) RT9078-18GQZCT-ND - Cut Tape (CT) RT9078-18GQZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9078-18GQZ |
Description | IC REG LINEAR 1.8V 300MA 4-ZQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-ZQFN (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.42V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 4 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-ZQFN (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,05000 Kč | 5,05 Kč |
| 10 | 3,49400 Kč | 34,94 Kč |
| 25 | 3,09000 Kč | 77,25 Kč |
| 100 | 2,64180 Kč | 264,18 Kč |
| 250 | 2,42916 Kč | 607,29 Kč |
| 500 | 2,30034 Kč | 1 150,17 Kč |
| 1 000 | 2,19446 Kč | 2 194,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,08286 Kč | 5 207,15 Kč |
| 5 000 | 2,01554 Kč | 10 077,70 Kč |
| 7 500 | 1,98184 Kč | 14 863,80 Kč |
| 12 500 | 1,94448 Kč | 24 306,00 Kč |
| 17 500 | 1,92265 Kč | 33 646,38 Kč |
| 25 000 | 1,90165 Kč | 47 541,25 Kč |
| 62 500 | 1,85644 Kč | 116 027,50 Kč |
| Unit Price without VAT: | 5,05000 Kč |
|---|---|
| Unit Price with VAT: | 6,11050 Kč |


