Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 3A 10-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT7276GQW

DigiKey Part Number
1028-1237-2-ND - Tape & Reel (TR)
1028-1237-1-ND - Cut Tape (CT)
1028-1237-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT7276GQW
Description
IC REG BUCK ADJ 3A 10WDFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 3A 10-WFDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Input (Max)
18V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
8V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
700kHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
10-WDFN (3x3)
Voltage - Input (Min)
4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT7275GQWRichtek USA Inc.3 8031028-1236-1-ND35,49000 KčParametric Equivalent
In-Stock: 419
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50017,51919 Kč26 278,78 Kč
3 00017,07739 Kč51 232,17 Kč
4 50016,85617 Kč75 852,76 Kč
7 50016,61107 Kč124 583,03 Kč
10 50016,46777 Kč172 911,59 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
134,86000 Kč34,86 Kč
1025,47100 Kč254,71 Kč
2523,13120 Kč578,28 Kč
10020,56330 Kč2 056,33 Kč
25019,34000 Kč4 835,00 Kč
50018,60254 Kč9 301,27 Kč
Digi-Reel®
QuantityUnit PriceExt Price
134,44000 Kč34,44 Kč
1025,21900 Kč252,19 Kč
2522,90480 Kč572,62 Kč
10020,36390 Kč2 036,39 Kč
25019,15268 Kč4 788,17 Kč
50018,42196 Kč9 210,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:34,44000 Kč
Unit Price with VAT:41,67240 Kč