
NCP81520RMNTXG | |
|---|---|
DigiKey Part Number | 488-NCP81520RMNTXGTR-ND - Tape & Reel (TR) 488-NCP81520RMNTXGCT-ND - Cut Tape (CT) 488-NCP81520RMNTXGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP81520RMNTXG |
Description | IMVP9.1 CONTROLLER |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | - Voltage Regulator IC Output 52-QFN (6x6) |
Category | Mounting Type Surface Mount |
Manufacturer onsemi | Package / Case 52-VFQFN Exposed Pad |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 52-QFN (6x6) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,84000 Kč | 59,84 Kč |
| 10 | 44,64200 Kč | 446,42 Kč |
| 25 | 40,84520 Kč | 1 021,13 Kč |
| 100 | 36,67090 Kč | 3 667,09 Kč |
| 250 | 34,67944 Kč | 8 669,86 Kč |
| 500 | 33,97098 Kč | 16 985,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 30,53260 Kč | 76 331,50 Kč |
| 5 000 | 29,92249 Kč | 149 612,45 Kč |
| Unit Price without VAT: | 59,84000 Kč |
|---|---|
| Unit Price with VAT: | 72,40640 Kč |










