
HD3SS3415RUAR | |
|---|---|
DigiKey Part Number | 296-36589-2-ND - Tape & Reel (TR) 296-36589-1-ND - Cut Tape (CT) 296-36589-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HD3SS3415RUAR |
Description | IC MUX 2:1 8 OHM 42WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PCI Express® Switch IC 4 Channel 42-WQFN (3.5x9) |
Datasheet | Datasheet |
EDA/CAD Models | HD3SS3415RUAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | PCI Express® | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | - | |
Number of Channels | 4 | |
On-State Resistance (Max) | 8Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 8GHz | |
Features | Bi-Directional | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 42-WFQFN Exposed Pad | |
Supplier Device Package | 42-WQFN (3.5x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,51000 Kč | 48,51 Kč |
| 10 | 36,01200 Kč | 360,12 Kč |
| 25 | 32,86600 Kč | 821,65 Kč |
| 100 | 29,41190 Kč | 2 941,19 Kč |
| 250 | 27,76524 Kč | 6 941,31 Kč |
| 500 | 26,77286 Kč | 13 386,43 Kč |
| 1 000 | 25,95605 Kč | 25 956,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 24,94688 Kč | 74 840,64 Kč |
| 6 000 | 24,45322 Kč | 146 719,32 Kč |
| Unit Price without VAT: | 48,51000 Kč |
|---|---|
| Unit Price with VAT: | 58,69710 Kč |





