Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 20A 21-PowerVFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ8633BGLE-Z

DigiKey Part Number
1589-MPQ8633BGLE-ZTR-ND - Tape & Reel (TR)
1589-MPQ8633BGLE-ZCT-ND - Cut Tape (CT)
1589-MPQ8633BGLE-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ8633BGLE-Z
Description
IC REG BUCK ADJ 20A 21QFN
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 20A 21-PowerVFQFN
Datasheet
 Datasheet
EDA/CAD Models
MPQ8633BGLE-Z Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
600kHz ~ 1MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
21-QFN (3x4)
Voltage - Input (Min)
2.7V
Base Product Number
Voltage - Input (Max)
16V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MPQ8633BGLE-PMonolithic Power Systems Inc.7 9531589-2014-1-ND148,04000 KčParametric Equivalent
RS53319LRReed Semiconductor Corp.4 3395397-RS53319LRCT-ND141,11000 KčSimilar
In-Stock: 4 247
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1141,11000 Kč141,11 Kč
10108,47600 Kč1 084,76 Kč
25100,32840 Kč2 508,21 Kč
10091,36860 Kč9 136,86 Kč
25088,34952 Kč22 087,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00078,82183 Kč394 109,15 Kč
Manufacturers Standard Package
Unit Price without VAT:141,11000 Kč
Unit Price with VAT:170,74310 Kč