
RT7275GQW | |
|---|---|
DigiKey Part Number | 1028-1236-2-ND - Tape & Reel (TR) 1028-1236-1-ND - Cut Tape (CT) 1028-1236-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT7275GQW |
Description | IC REG BUCK ADJ 3A 10WDFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 3A 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 18V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 700kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-WDFN (3x3) |
Voltage - Input (Min) 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,49000 Kč | 35,49 Kč |
| 10 | 25,93300 Kč | 259,33 Kč |
| 25 | 23,56800 Kč | 589,20 Kč |
| 100 | 20,95810 Kč | 2 095,81 Kč |
| 250 | 19,71544 Kč | 4 928,86 Kč |
| 500 | 18,96540 Kč | 9 482,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 17,86412 Kč | 26 796,18 Kč |
| 3 000 | 17,41518 Kč | 52 245,54 Kč |
| 4 500 | 17,19036 Kč | 77 356,62 Kč |
| 7 500 | 16,94141 Kč | 127 060,58 Kč |
| 10 500 | 16,79578 Kč | 176 355,69 Kč |
| Unit Price without VAT: | 35,49000 Kč |
|---|---|
| Unit Price with VAT: | 42,94290 Kč |


