
EVB_RT7275GQW | |
|---|---|
DigiKey Part Number | EVB_RT7275GQW-ND |
Manufacturer | |
Manufacturer Product Number | EVB_RT7275GQW |
Description | EVAL BOARD FOR RT7275 |
Customer Reference | |
Detailed Description | RT7275 ACOT® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 3A |
Manufacturer Richtek USA Inc. | Voltage - Input 4.5V ~ 18V |
Series | Regulator Topology Buck |
Packaging Bulk | Frequency - Switching 700kHz |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Down | Utilized IC / Part RT7275 |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
Voltage - Output 1.05V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 964,23000 Kč | 964,23 Kč |
| Unit Price without VAT: | 964,23000 Kč |
|---|---|
| Unit Price with VAT: | 1 166,71830 Kč |



