


RT7275GCP | |
|---|---|
DigiKey Part Number | 1028-1408-2-ND - Tape & Reel (TR) 1028-1408-1-ND - Cut Tape (CT) 1028-1408-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT7275GCP |
Description | IC REG BUCK ADJ 3A 14TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 3A 14-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 18V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 700kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 14-TSSOP-EP |
Voltage - Input (Min) 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,90000 Kč | 39,90 Kč |
| 10 | 29,37600 Kč | 293,76 Kč |
| 25 | 26,74320 Kč | 668,58 Kč |
| 100 | 23,83900 Kč | 2 383,90 Kč |
| 250 | 22,45612 Kč | 5 614,03 Kč |
| 500 | 21,62122 Kč | 10 810,61 Kč |
| 1 000 | 20,93459 Kč | 20 934,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 21,95677 Kč | 54 891,92 Kč |
| Unit Price without VAT: | 39,90000 Kč |
|---|---|
| Unit Price with VAT: | 48,27900 Kč |


