


MAINSLINK | |
|---|---|
DigiKey Part Number | MAINSLINK-ND |
Manufacturer | |
Manufacturer Product Number | MAINSLINK |
Description | MAINSLINK WIRELESS CABLE REPL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Transmitter and Receiver, Set 869.5MHz ISM Screw Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RF Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Transmitter and Receiver, Set | |
Modulation or Protocol | ISM | |
Frequency | 869.5MHz | |
Applications | General Purpose | |
Interface | Screw Terminals | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Features | Wall Mount | |
Voltage - Supply | 220 ~ 250VAC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 038,15000 Kč | 3 038,15 Kč |
| 10 | 2 569,65800 Kč | 25 696,58 Kč |
| 25 | 2 452,66200 Kč | 61 316,55 Kč |
| Unit Price without VAT: | 3 038,15000 Kč |
|---|---|
| Unit Price with VAT: | 3 676,16150 Kč |










