


QUANTAFOB-4S2 | |
|---|---|
DigiKey Part Number | QUANTAFOB-4S2-ND |
Manufacturer | |
Manufacturer Product Number | QUANTAFOB-4S2 |
Description | 2 CH REMOTE CONTROL SYS 12-30VDC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Receiver 433MHz FM Handheld, 2 Channel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RF Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Receiver | |
Modulation or Protocol | FM | |
Frequency | 433MHz | |
Applications | General Purpose | |
Interface | Handheld, 2 Channel | |
Sensitivity | - | |
Power - Output | 10mW | |
Data Rate (Max) | - | |
Features | 100m Range, IP68 | |
Voltage - Supply | 11V ~ 32V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 459,27000 Kč | 2 459,27 Kč |
| 10 | 2 166,46600 Kč | 21 664,66 Kč |
| 25 | 2 065,18200 Kč | 51 629,55 Kč |
| 100 | 1 926,54440 Kč | 192 654,44 Kč |
| Unit Price without VAT: | 2 459,27000 Kč |
|---|---|
| Unit Price with VAT: | 2 975,71670 Kč |







