
TRAP-9S1 | |
|---|---|
DigiKey Part Number | 357-TRAP-9S1-ND |
Manufacturer | |
Manufacturer Product Number | TRAP-9S1 |
Description | 1 CH REMOTE CONTROL SYS 918MHZ L |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Remote Control System 918MHz FHSS, FM, FSK, LoRa Relay |
Datasheet | Datasheet |
Category | Frequency 918MHz |
Manufacturer RF Solutions | Applications General Purpose |
Packaging Box | Interface Relay |
Part Status Active | Power - Output 22dBm |
Function Remote Control System | Features 10km Range, IP68 |
Modulation or Protocol FHSS, FM, FSK, LoRa | Voltage - Supply 6V ~ 32V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 306,64000 Kč | 3 306,64 Kč |
| Unit Price without VAT: | 3 306,64000 Kč |
|---|---|
| Unit Price with VAT: | 4 001,03440 Kč |








