
RADIOTRAP-4S4 | |
|---|---|
DigiKey Part Number | 357-RADIOTRAP-4S4-ND |
Manufacturer | |
Manufacturer Product Number | RADIOTRAP-4S4 |
Description | 4 CH REMOTE CONTROL SYS 12/24VDC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Remote Control System 433.92MHz LoRa |
Datasheet | Datasheet |
Category | Frequency 433.92MHz |
Manufacturer RF Solutions | Applications General Purpose |
Packaging Box | Power - Output 10dBm |
Part Status Active | Features 4 Channels |
Function Remote Control System | Voltage - Supply 6V ~ 32V |
Modulation or Protocol LoRa | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 228,45000 Kč | 4 228,45 Kč |
| 10 | 3 737,97300 Kč | 37 379,73 Kč |
| 25 | 3 568,54280 Kč | 89 213,57 Kč |
| Unit Price without VAT: | 4 228,45000 Kč |
|---|---|
| Unit Price with VAT: | 5 116,42450 Kč |











