
RADIOTRAP-4T16 | |
|---|---|
DigiKey Part Number | 357-RADIOTRAP-4T16-ND |
Manufacturer | |
Manufacturer Product Number | RADIOTRAP-4T16 |
Description | HAND HELD TRANSMITTER 8X2 SW 433 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Remote Control System 433.92MHz LoRa |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RF Solutions | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Remote Control System | |
Modulation or Protocol | LoRa | |
Frequency | 433.92MHz | |
Applications | General Purpose | |
Interface | - | |
Sensitivity | - | |
Power - Output | 10dBm | |
Data Rate (Max) | - | |
Features | 8 Switches | |
Voltage - Supply | 6V ~ 32V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 982,42000 Kč | 1 982,42 Kč |
| 10 | 1 743,80000 Kč | 17 438,00 Kč |
| 25 | 1 661,29440 Kč | 41 532,36 Kč |
| 100 | 1 548,35050 Kč | 154 835,05 Kč |
| Unit Price without VAT: | 1 982,42000 Kč |
|---|---|
| Unit Price with VAT: | 2 398,72820 Kč |











