
TRAP-8S8 | |
|---|---|
DigiKey Part Number | 357-TRAP-8S8-ND |
Manufacturer | |
Manufacturer Product Number | TRAP-8S8 |
Description | WIRELSS IC & MODULES BLUETOOTH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF Receiver 868MHz Handheld, 8 Channel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RF Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Receiver | |
Modulation or Protocol | - | |
Frequency | 868MHz | |
Applications | Remote Control | |
Interface | Handheld, 8 Channel | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Features | 10km Range | |
Voltage - Supply | 6V ~ 32V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 604,79000 Kč | 5 604,79 Kč |
| 10 | 4 964,76700 Kč | 49 647,67 Kč |
| 25 | 4 743,72520 Kč | 118 593,13 Kč |
| Unit Price without VAT: | 5 604,79000 Kč |
|---|---|
| Unit Price with VAT: | 6 781,79590 Kč |


