
RADIOTRAP-4T2 | |
|---|---|
DigiKey Part Number | 357-RADIOTRAP-4T2-ND |
Manufacturer | |
Manufacturer Product Number | RADIOTRAP-4T2 |
Description | HAND HELD TRANSMITTER 2 SW 433MH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Remote Control System 433.92MHz LoRa |
Datasheet | Datasheet |
Category | Frequency 433.92MHz |
Manufacturer RF Solutions | Applications General Purpose |
Packaging Box | Power - Output 10dBm |
Part Status Active | Features 2 Switches |
Function Remote Control System | Voltage - Supply 6V ~ 32V |
Modulation or Protocol LoRa | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 641,33000 Kč | 1 641,33 Kč |
| 10 | 1 441,94900 Kč | 14 419,49 Kč |
| 25 | 1 372,97600 Kč | 34 324,40 Kč |
| 100 | 1 278,51930 Kč | 127 851,93 Kč |
| Unit Price without VAT: | 1 641,33000 Kč |
|---|---|
| Unit Price with VAT: | 1 986,00930 Kč |







