RF Remote Control System 868MHz Handheld, 1 Channel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HORNETPRO-8S1

DigiKey Part Number
HORNETPRO-8S1-ND
Manufacturer
Manufacturer Product Number
HORNETPRO-8S1
Description
1 CH REMOTE CONTROL SYS 12-30VDC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Remote Control System 868MHz Handheld, 1 Channel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
RF Solutions
Series
Packaging
Box
Part Status
Active
Function
Remote Control System
Modulation or Protocol
-
Frequency
868MHz
Applications
General Purpose
Interface
Handheld, 1 Channel
Sensitivity
-
Power - Output
-
Data Rate (Max)
-
Features
IP68
Voltage - Supply
12V ~ 30V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 315,24000 Kč2 315,24 Kč
102 038,73800 Kč20 387,38 Kč
251 943,12120 Kč48 578,03 Kč
1001 812,21980 Kč181 221,98 Kč
Manufacturers Standard Package
Unit Price without VAT:2 315,24000 Kč
Unit Price with VAT:2 801,44040 Kč