
HORNETPRO-8S2M | |
|---|---|
DigiKey Part Number | 357-HORNETPRO-8S2M-ND |
Manufacturer | |
Manufacturer Product Number | HORNETPRO-8S2M |
Description | REMOTE CONTROL SYSTEM PRO 2 CH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Remote Control System 868MHz Handheld, 2 Channel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RF Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Remote Control System | |
Modulation or Protocol | - | |
Frequency | 868MHz | |
Applications | General Purpose | |
Interface | Handheld, 2 Channel | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Features | IP68 | |
Voltage - Supply | 230V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 341,28000 Kč | 2 341,28 Kč |
| 10 | 2 061,71000 Kč | 20 617,10 Kč |
| 25 | 1 965,07680 Kč | 49 126,92 Kč |
| 100 | 1 832,78730 Kč | 183 278,73 Kč |
| Unit Price without VAT: | 2 341,28000 Kč |
|---|---|
| Unit Price with VAT: | 2 832,94880 Kč |


