
WIRELESS ALERT CM | |
|---|---|
DigiKey Part Number | 2136-WIRELESSALERTCM-ND |
Manufacturer | |
Manufacturer Product Number | WIRELESS ALERT CM |
Description | SENSOR - DRY CONTACT SENSOR - |
Customer Reference | |
Detailed Description | Dry Contact Sensor Sensor Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lascar Electronics | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Dry Contact Sensor | |
Output Type | - | |
Operating Temperature | -18°C ~ 54°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 346,81000 Kč | 1 346,81 Kč |
| 5 | 1 298,09600 Kč | 6 490,48 Kč |
| Unit Price without VAT: | 1 346,81000 Kč |
|---|---|
| Unit Price with VAT: | 1 629,64010 Kč |

