



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ebelong | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Controller | |
Modulation or Protocol | - | |
Frequency | 433MHz | |
Applications | Garage Opener | |
Interface | - | |
Sensitivity | -110dBm | |
Power - Output | - | |
Data Rate (Max) | - | |
Features | IP20 | |
Voltage - Supply | 100V ~ 240V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 571,93000 Kč | 571,93 Kč |
| 10 | 486,02300 Kč | 4 860,23 Kč |
| 25 | 455,58920 Kč | 11 389,73 Kč |
| 50 | 433,84900 Kč | 21 692,45 Kč |
| 150 | 401,51333 Kč | 60 227,00 Kč |
| 300 | 382,37327 Kč | 114 711,98 Kč |
| Unit Price without VAT: | 571,93000 Kč |
|---|---|
| Unit Price with VAT: | 692,03530 Kč |



