Tool Die Set For Terminals, 14-20 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

624 1667 3 0 RT

DigiKey Part Number
2172-624166730RT-ND
Manufacturer
Manufacturer Product Number
624 1667 3 0 RT
Description
CRIMPING DIE SET
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Tool Die Set For Terminals, 14-20 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rennsteig Tools, Inc.
Series
Packaging
Bulk
Part Status
Active
Tool Type
Die Set
For Use With/Related Products
Terminals, 14-20 AWG
Specifications
-
Compatible Tools
-
Cable Group
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16 338,25000 Kč6 338,25 Kč
55 875,11400 Kč29 375,57 Kč
105 686,40500 Kč56 864,05 Kč
255 446,46960 Kč136 161,74 Kč
Manufacturers Standard Package
Unit Price without VAT:6 338,25000 Kč
Unit Price with VAT:7 669,28250 Kč