


624 324 61 12 RT | |
|---|---|
DigiKey Part Number | 2172-6243246112RT-ND |
Manufacturer | |
Manufacturer Product Number | 624 324 61 12 RT |
Description | CRIMPING SYSTEM TOOL PEW12 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Terminals |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rennsteig Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Terminals | |
Wire Gauge or Range - AWG | 16-22 AWG | |
Wire Gauge or Range - mm² | - | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 228,24000 Kč | 14 228,24 Kč |
| 5 | 13 189,39000 Kč | 65 946,95 Kč |
| 10 | 12 766,30100 Kč | 127 663,01 Kč |
| Unit Price without VAT: | 14 228,24000 Kč |
|---|---|
| Unit Price with VAT: | 17 216,17040 Kč |




