
624 529 3 012 RT | |
|---|---|
DigiKey Part Number | 3100-6245293012RT-ND |
Manufacturer | |
Manufacturer Product Number | 624 529 3 012 RT |
Description | 1X CRIMPING DIE SET 1X LOCATOR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rennsteig Tools, Inc. | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | - | |
Specifications | - | |
Compatible Tools | - | |
Cable Group | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 635,64000 Kč | 8 635,64 Kč |
| 5 | 8 004,90000 Kč | 40 024,50 Kč |
| 10 | 7 747,90500 Kč | 77 479,05 Kč |
| 25 | 7 421,13840 Kč | 185 528,46 Kč |
| Unit Price without VAT: | 8 635,64000 Kč |
|---|---|
| Unit Price with VAT: | 10 449,12440 Kč |



