
624 1668 0 01 RT | |
|---|---|
DigiKey Part Number | 2172-6241668001RT-ND |
Manufacturer | |
Manufacturer Product Number | 624 1668 0 01 RT |
Description | CRIMPING LOCATOR FOR DIE SET |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tool Locator For Terminals, 10-22 AWG |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rennsteig Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Locator | |
For Use With/Related Products | Terminals, 10-22 AWG | |
Specifications | - | |
Compatible Tools | - | |
Cable Group | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 304,74000 Kč | 2 304,74 Kč |
| 5 | 2 136,25200 Kč | 10 681,26 Kč |
| 10 | 2 067,58900 Kč | 20 675,89 Kč |
| 25 | 1 980,23720 Kč | 49 505,93 Kč |
| Unit Price without VAT: | 2 304,74000 Kč |
|---|---|
| Unit Price with VAT: | 2 788,73540 Kč |








