
624 1666 3 0 RT | |
|---|---|
DigiKey Part Number | 2172-624166630RT-ND |
Manufacturer | |
Manufacturer Product Number | 624 1666 3 0 RT |
Description | CRIMPING DIE SET |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Terminals, 10-22 AWG |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rennsteig Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Terminals, 10-22 AWG | |
Specifications | - | |
Compatible Tools | - | |
Cable Group | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 371,21000 Kč | 6 371,21 Kč |
| 5 | 5 905,56200 Kč | 29 527,81 Kč |
| 10 | 5 715,92900 Kč | 57 159,29 Kč |
| 25 | 5 474,75800 Kč | 136 868,95 Kč |
| Unit Price without VAT: | 6 371,21000 Kč |
|---|---|
| Unit Price with VAT: | 7 709,16410 Kč |








