Tool Die Set and Locator For Terminals, 0.35 ~ 0.8mm²
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tool Die Set and Locator For Terminals, 0.35 ~ 0.8mm²
624 1576 3 01 RT_View2

624 1576 3 01 RT

DigiKey Part Number
2172-6241576301RT-ND
Manufacturer
Manufacturer Product Number
624 1576 3 01 RT
Description
CRIMPING DIE SET AND LOCATOR
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Tool Die Set and Locator For Terminals, 0.35 ~ 0.8mm²
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rennsteig Tools, Inc.
Series
Packaging
Bulk
Part Status
Active
Tool Type
Die Set and Locator
For Use With/Related Products
Terminals, 0.35 ~ 0.8mm²
Specifications
-
Compatible Tools
-
Cable Group
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18 147,22000 Kč8 147,22 Kč
57 552,05600 Kč37 760,28 Kč
107 309,59300 Kč73 095,93 Kč
257 001,27920 Kč175 031,98 Kč
Manufacturers Standard Package
Unit Price without VAT:8 147,22000 Kč
Unit Price with VAT:9 858,13620 Kč