Tool Die Set and Locator For Terminals, 18-24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

624 1693 3 012 RT

DigiKey Part Number
2172-62416933012RT-ND
Manufacturer
Manufacturer Product Number
624 1693 3 012 RT
Description
CRIMPING DIE LOCATOR/ WIRE STOP
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Tool Die Set and Locator For Terminals, 18-24 AWG
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rennsteig Tools, Inc.
Series
Packaging
Bulk
Part Status
Active
Tool Type
Die Set and Locator
For Use With/Related Products
Terminals, 18-24 AWG
Specifications
-
Compatible Tools
-
Cable Group
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17 297,22000 Kč7 297,22 Kč
56 764,08600 Kč33 820,43 Kč
106 546,90300 Kč65 469,03 Kč
256 270,71680 Kč156 767,92 Kč
Manufacturers Standard Package
Unit Price without VAT:7 297,22000 Kč
Unit Price with VAT:8 829,63620 Kč