
624 1615 3 012 RT | |
|---|---|
DigiKey Part Number | 3100-62416153012RT-ND |
Manufacturer | |
Manufacturer Product Number | 624 1615 3 012 RT |
Description | 1X CRIMP DIE SET 1X LOCATOR 1X W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set and Locator For Terminals, 0.5 ~ 1mm² |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rennsteig Tools, Inc. | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | Die Set and Locator | |
For Use With/Related Products | Terminals, 0.5 ~ 1mm² | |
Specifications | - | |
Compatible Tools | - | |
Cable Group | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 147,22000 Kč | 8 147,22 Kč |
| 5 | 7 552,05600 Kč | 37 760,28 Kč |
| 10 | 7 309,59300 Kč | 73 095,93 Kč |
| 25 | 7 001,27920 Kč | 175 031,98 Kč |
| Unit Price without VAT: | 8 147,22000 Kč |
|---|---|
| Unit Price with VAT: | 9 858,13620 Kč |




