
624 1039 3 0 RT | |
|---|---|
DigiKey Part Number | 3100-624103930RT-ND |
Manufacturer | |
Manufacturer Product Number | 624 1039 3 0 RT |
Description | 1X CRIMP DIE SET APPLICATION: BO |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Terminals, 0.5 ~ 2.5mm² |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rennsteig Tools, Inc. | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Terminals, 0.5 ~ 2.5mm² | |
Specifications | - | |
Compatible Tools | - | |
Cable Group | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 579,44000 Kč | 7 579,44 Kč |
| 5 | 7 025,59400 Kč | 35 127,97 Kč |
| 10 | 6 800,03400 Kč | 68 000,34 Kč |
| 25 | 6 513,16800 Kč | 162 829,20 Kč |
| Unit Price without VAT: | 7 579,44000 Kč |
|---|---|
| Unit Price with VAT: | 9 171,12240 Kč |





