
624 1683 3 0 RT | |
|---|---|
DigiKey Part Number | 2172-624168330RT-ND |
Manufacturer | |
Manufacturer Product Number | 624 1683 3 0 RT |
Description | CRIMPING DIE SET |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Terminals, 0.35 ~ 1.5mm² |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rennsteig Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Terminals, 0.35 ~ 1.5mm² | |
Specifications | - | |
Compatible Tools | - | |
Cable Group | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 231,50000 Kč | 7 231,50 Kč |
| 5 | 6 703,19200 Kč | 33 515,96 Kč |
| 10 | 6 487,98300 Kč | 64 879,83 Kč |
| 25 | 6 214,26560 Kč | 155 356,64 Kč |
| Unit Price without VAT: | 7 231,50000 Kč |
|---|---|
| Unit Price with VAT: | 8 750,11500 Kč |




