
624 1683 0 012 RT | |
|---|---|
DigiKey Part Number | 2172-62416830012RT-ND |
Manufacturer | |
Manufacturer Product Number | 624 1683 0 012 RT |
Description | CRIMPING LOCATOR AND WIRE STOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Tool Locator For Terminals, 0.35 ~ 1.5mm² |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rennsteig Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Locator | |
For Use With/Related Products | Terminals, 0.35 ~ 1.5mm² | |
Specifications | - | |
Compatible Tools | - | |
Cable Group | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 122,40000 Kč | 3 122,40 Kč |
| 5 | 2 894,07000 Kč | 14 470,35 Kč |
| 10 | 2 801,07000 Kč | 28 010,70 Kč |
| 25 | 2 682,78840 Kč | 67 069,71 Kč |
| Unit Price without VAT: | 3 122,40000 Kč |
|---|---|
| Unit Price with VAT: | 3 778,10400 Kč |





