Tool Die Set For Terminals, 0.35 ~ 1.5mm²
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

624 1684 3 0 RT

DigiKey Part Number
2172-624168430RT-ND
Manufacturer
Manufacturer Product Number
624 1684 3 0 RT
Description
CRIMPING DIE SET
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Tool Die Set For Terminals, 0.35 ~ 1.5mm²
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rennsteig Tools, Inc.
Series
Packaging
Bulk
Part Status
Active
Tool Type
Die Set
For Use With/Related Products
Terminals, 0.35 ~ 1.5mm²
Specifications
-
Compatible Tools
-
Cable Group
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17 231,50000 Kč7 231,50 Kč
56 703,19200 Kč33 515,96 Kč
106 487,98300 Kč64 879,83 Kč
256 214,26560 Kč155 356,64 Kč
Manufacturers Standard Package
Unit Price without VAT:7 231,50000 Kč
Unit Price with VAT:8 750,11500 Kč