
624 1685 3 012 RT | |
|---|---|
DigiKey Part Number | 2172-62416853012RT-ND |
Manufacturer | |
Manufacturer Product Number | 624 1685 3 012 RT |
Description | CRIMPING DIE LOCATOR/ WIRE STOP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set and Locator For Terminals, 20-26 AWG |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rennsteig Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set and Locator | |
For Use With/Related Products | Terminals, 20-26 AWG | |
Specifications | - | |
Compatible Tools | - | |
Cable Group | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 034,75000 Kč | 7 034,75 Kč |
| 5 | 6 520,76000 Kč | 32 603,80 Kč |
| 10 | 6 311,36900 Kč | 63 113,69 Kč |
| 25 | 6 045,10600 Kč | 151 127,65 Kč |
| Unit Price without VAT: | 7 034,75000 Kč |
|---|---|
| Unit Price with VAT: | 8 512,04750 Kč |



