
RC19004A100GNL#KB0 | |
---|---|
DigiKey Part Number | 800-RC19004A100GNL#KB0TR-ND - Tape & Reel (TR) 800-RC19004A100GNL#KB0CT-ND - Cut Tape (CT) 800-RC19004A100GNL#KB0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC19004A100GNL#KB0 |
Description | RC19004A100 QBUFFER, 100 OHMS, 4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 64,57000 Kč | 64,57 Kč |
10 | 48,32600 Kč | 483,26 Kč |
25 | 44,28440 Kč | 1 107,11 Kč |
100 | 39,83740 Kč | 3 983,74 Kč |
250 | 37,71728 Kč | 9 429,32 Kč |
500 | 36,43834 Kč | 18 219,17 Kč |
1 000 | 35,38600 Kč | 35 386,00 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 34,27502 Kč | 85 687,55 Kč |
5 000 | 33,60562 Kč | 168 028,10 Kč |
Unit Price without VAT: | 64,57000 Kč |
---|---|
Unit Price with VAT: | 78,12970 Kč |