
MEC1-120-02-F-D-NP-A | |
---|---|
DigiKey Part Number | MEC1-120-02-F-D-NP-A-ND |
Manufacturer | |
Manufacturer Product Number | MEC1-120-02-F-D-NP-A |
Description | CONN EDGE DUAL FMALE 40POS 0.039 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Female Connector Non Specified - Dual Edge Gold 0.039" (1.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | MEC1-120-02-F-D-NP-A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 40 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.039" (1.00mm) | |
Read Out | Dual | |
Features | Board Guide | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Contact Type | Loop Bellows | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 125°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 102,28000 Kč | 102,28 Kč |
25 | 90,27720 Kč | 2 256,93 Kč |
50 | 79,94140 Kč | 3 997,07 Kč |
100 | 71,43230 Kč | 7 143,23 Kč |
500 | 64,25014 Kč | 32 125,07 Kč |
1 000 | 58,58438 Kč | 58 584,38 Kč |
Unit Price without VAT: | 102,28000 Kč |
---|---|
Unit Price with VAT: | 123,75880 Kč |