
GZ1005U601CTF | |
---|---|
DigiKey Part Number | 3442-GZ1005U601CTFTR-ND - Tape & Reel (TR) 3442-GZ1005U601CTFCT-ND - Cut Tape (CT) 3442-GZ1005U601CTFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GZ1005U601CTF |
Description | FERRITE BEAD 600 OHM 0402 1LN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 300mA 550mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Shenzhen Sunlord Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 550mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.026" (0.65mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,08000 Kč | 2,08 Kč |
10 | 0,85400 Kč | 8,54 Kč |
25 | 0,73320 Kč | 18,33 Kč |
50 | 0,66240 Kč | 33,12 Kč |
100 | 0,59370 Kč | 59,37 Kč |
250 | 0,51324 Kč | 128,31 Kč |
500 | 0,45784 Kč | 228,92 Kč |
1 000 | 0,40660 Kč | 406,60 Kč |
5 000 | 0,30208 Kč | 1 510,40 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
10 000 | 0,26223 Kč | 2 622,30 Kč |
20 000 | 0,23434 Kč | 4 686,80 Kč |
Unit Price without VAT: | 2,08000 Kč |
---|---|
Unit Price with VAT: | 2,51680 Kč |