Parametric Equivalent

APTD1608LSYCK | |
|---|---|
DigiKey Part Number | 754-2039-2-ND - Tape & Reel (TR) 754-2039-1-ND - Cut Tape (CT) 754-2039-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APTD1608LSYCK |
Description | LED YELLOW CLEAR 1608 SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 1.85V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APTD1608LSYCK Models |
Category | Voltage - Forward (Vf) (Typ) 1.85V |
Mfr | Current - Test 2mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 60° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 590nm |
Lens Color Colorless | Package / Case 0603 (1608 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Round with Domed Top | Height (Max) 1.10mm |
Lens Size 0.70mm Dia | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APTD1608LSYCK/J3-PF | Kingbright | 6 035 | 754-1947-1-ND | 0,46000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 4,22100 Kč | 42,21 Kč |
| 100 | 2,97540 Kč | 297,54 Kč |
| 500 | 2,40596 Kč | 1 202,98 Kč |
| 1 000 | 2,21760 Kč | 2 217,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,05707 Kč | 4 114,14 Kč |
| 4 000 | 1,92053 Kč | 7 682,12 Kč |
| 6 000 | 1,85034 Kč | 11 102,04 Kč |
| 10 000 | 1,77099 Kč | 17 709,90 Kč |
| 14 000 | 1,72376 Kč | 24 132,64 Kč |
| 20 000 | 1,67764 Kč | 33 552,80 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |



